Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5407PGE

DigiKey Part Number
296-13803-ND
Manufacturer
Manufacturer Product Number
TMS320VC5407PGE
Description
IC FIXED-POINT DSP 144-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5407PGE Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
80kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.50V
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
144-LQFP
Interface
Host Interface, McBSP, UART
Supplier Device Package
144-LQFP (20x20)
Clock Rate
120MHz
Base Product Number
Non-Volatile Memory
ROM (256kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,51000 €18,51 €
1014,81400 €148,14 €
6013,20367 €792,22 €
12012,76817 €1.532,18 €
30012,30847 €3.692,54 €
54012,07015 €6.517,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,51000 €
Unit Price with VAT:22,02690 €

Other Suppliers on DigiKey

2.309In Stock
Ships from Rochester Electronics, LLC