
TMS320TCI6482BGTZA | |
|---|---|
DigiKey Part Number | 2156-TMS320TCI6482BGTZA-296-ND |
Manufacturer | |
Manufacturer Product Number | TMS320TCI6482BGTZA |
Description | TMS320 - DIGITAL SIGNAL PROCESSO |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Ethernet MAC, I2C, McBSP | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 2.192MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 697-BFBGA Exposed Pad, FCBGA | |
Supplier Device Package | 697-FCBGA (24x24) |

