
TMS320TCI100BZLZA7 | |
|---|---|
DigiKey Part Number | 2156-TMS320TCI100BZLZA7-ND |
Manufacturer | |
Manufacturer Product Number | TMS320TCI100BZLZA7 |
Description | TMS320 - DIGITAL SIGNAL PROCESSO |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 720MHz 532-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | DMA, EMIF, HPI, McBSP, PCI, SPI, UTOPIA | |
Clock Rate | 720MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.03125MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FCBGA (23x23) |
| Bulk: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,04130 € | 253,95 € |
| Unit Price without VAT: | 11,04130 € |
|---|---|
| Unit Price with VAT: | 13,13915 € |

