Image for TMS320TCI100BQZLZA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320TCI100BQZLZA

DigiKey Part Number
2156-TMS320TCI100BQZLZA-ND
Manufacturer
Manufacturer Product Number
TMS320TCI100BQZLZA
Description
TMS320 - DIGITAL SIGNAL PROCESSO
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 850MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Fixed Point
Interface
DMA, EMIF, HPI, McBSP, PCI, SPI, UTOPIA
Clock Rate
850MHz
Non-Volatile Memory
External
On-Chip RAM
1.03125MB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:11148
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2311,04130 €253,95 €
Unit Price without VAT:11,04130 €
Unit Price with VAT:13,13915 €