
TMS320TCI100BQCLZ | |
|---|---|
DigiKey Part Number | 2156-TMS320TCI100BQCLZ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320TCI100BQCLZ |
Description | TMS320 - DIGITAL SIGNAL PROCESSO |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 850MHz 532-FCBGA (23x23) |
Datasheet | Datasheet |
Category | On-Chip RAM 1.03125MB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 1.20V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface DMA, EMIF, HPI, McBSP, PCI, SPI, UTOPIA | Package / Case 532-BFBGA, FCBGA |
Clock Rate 850MHz | Supplier Device Package 532-FCBGA (23x23) |
Non-Volatile Memory External |
| Bulk: | 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,90435 € | 250,80 € |
| Unit Price without VAT: | 10,90435 € |
|---|---|
| Unit Price with VAT: | 12,97618 € |

