
TMS320P15NL25 | |
|---|---|
DigiKey Part Number | 2156-TMS320P15NL25-ND |
Manufacturer | |
Manufacturer Product Number | TMS320P15NL25 |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 25.6MHz 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Parallel | |
Clock Rate | 25.6MHz | |
Non-Volatile Memory | EEROM (4kB) | |
On-Chip RAM | 256B | |
Voltage - I/O | 3.3V, 5V | |
Voltage - Core | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Bulk: | 947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,12750 € | 253,53 € |
| Unit Price without VAT: | 21,12750 € |
|---|---|
| Unit Price with VAT: | 25,14173 € |

