C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 30MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LF2402PGS

DigiKey Part Number
2156-TMS320LF2402PGS-ND
Manufacturer
Manufacturer Product Number
TMS320LF2402PGS
Description
IC MCU 16BIT 16KB FLASH 64QFP
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 30MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
30MHz
Connectivity
SCI
Peripherals
POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x20)
Package / Case
64-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:969
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,73000 €255,74 €
Unit Price without VAT:6,73000 €
Unit Price with VAT:8,00870 €