
TMS320LBC51PZA | |
|---|---|
DigiKey Part Number | 2156-TMS320LBC51PZA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LBC51PZA |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (16kB) |
Manufacturer Texas Instruments | On-Chip RAM 4kB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 3.30V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface BSP, SSP, TDM | Package / Case 100-LQFP |
Clock Rate 57MHz | Supplier Device Package 100-LQFP (14x14) |
| Bulk: | 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,22182 € | 266,44 € |
| Unit Price without VAT: | 24,22182 € |
|---|---|
| Unit Price with VAT: | 28,82397 € |

