
TMS320DM6467CZUTVH | |
|---|---|
DigiKey Part Number | 2156-TMS320DM6467CZUTVH-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6467CZUTVH |
Description | PG3.0 (VOLTAGE SCALING 1.2V) |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (8kB) |
Manufacturer Texas Instruments | On-Chip RAM 248kB |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Bulk | Voltage - Core 1.05V, 1.20V |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
Type Digital Media System-on-Chip (DMSoC) | Mounting Type Surface Mount |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Package / Case 529-BFBGA |
Clock Rate 594MHz DSP, 297MHz ARM® | Supplier Device Package 529-FCBGA (19x19) |
| Bulk: | 7970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 93,44667 € | 280,34 € |
| Unit Price without VAT: | 93,44667 € |
|---|---|
| Unit Price with VAT: | 111,20154 € |

