Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 729MHz DSP, 364.5MHz ARM® 529-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6467CCUT7

DigiKey Part Number
296-39313-ND
Manufacturer
Manufacturer Product Number
TMS320DM6467CCUT7
Description
IC DGTL MEDIA SOC 529FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 729MHz DSP, 364.5MHz ARM® 529-FCBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6467CCUT7 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
248kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
529-BFBGA, FCBGA
Interface
EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB
Supplier Device Package
529-FCBGA (19x19)
Clock Rate
729MHz DSP, 364.5MHz ARM®
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1151,76000 €151,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,76000 €
Unit Price with VAT:180,59440 €

Other Suppliers on DigiKey

1.852In Stock
Ships from Rochester Electronics, LLC