
TMS320DM643GNZ600 | |
|---|---|
DigiKey Part Number | 2156-TMS320DM643GNZ600-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM643GNZ600 |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 548-FCBGA (27x27) |
Datasheet | Datasheet |
Category | Non-Volatile Memory External |
Manufacturer Texas Instruments | On-Chip RAM 288kB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 1.40V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, I2C, McASP, McBSP | Package / Case 548-BBGA, FCBGA |
Clock Rate 600MHz | Supplier Device Package 548-FCBGA (27x27) |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,93667 € | 251,43 € |
| Unit Price without VAT: | 27,93667 € |
|---|---|
| Unit Price with VAT: | 33,24464 € |

