
TMS320DM355ZCE-270 | |
|---|---|
DigiKey Part Number | 2156-TMS320DM355ZCE-270-296-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355ZCE-270 |
Description | TMS320 - ARM9 DIGITAL MEDIA PROC |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 270MHz 337-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, I2C, SPI, UART, USB | |
Clock Rate | 270MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 337-LFBGA | |
Supplier Device Package | 337-BGA (13x13) |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,92143 € | 251,45 € |
| Unit Price without VAT: | 35,92143 € |
|---|---|
| Unit Price with VAT: | 42,74650 € |

