
TMS320C6455BGTZ | |
|---|---|
DigiKey Part Number | 2156-TMS320C6455BGTZ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6455BGTZ |
Description | IC FIXED-POINT DSP 697-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6455BGTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, PCI, UTOPIA | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 2.1MB | |
Voltage - I/O | 1.2V,1.25V,1.5V,1.8V,3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 697-BFBGA, FCBGA | |
Supplier Device Package | 697-FCBGA (24x24) | |
Base Product Number |
| Bulk: | 5246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,86000 € | 222,86 € |
| Unit Price without VAT: | 222,86000 € |
|---|---|
| Unit Price with VAT: | 265,20340 € |

