
TMS320C6414TZLZ1 | |
|---|---|
DigiKey Part Number | 2156-TMS320C6414TZLZ1-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6414TZLZ1 |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 532-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, PCI, UTOPIA | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.056MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FCBGA (23x23) |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,50000 € | 242,50 € |
| Unit Price without VAT: | 242,50000 € |
|---|---|
| Unit Price with VAT: | 288,57500 € |

