Direct

TMS320C6202GLS250 | |
|---|---|
DigiKey Part Number | 296-10746-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6202GLS250 |
Description | IC FIXED-POINT DSP 384-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 250MHz 384-FCBGA (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6202GLS250 Models |
Category | On-Chip RAM 384kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 384-BFBGA, FCBGA |
Interface McBSP | Supplier Device Package 384-FCBGA (18x18) |
Clock Rate 250MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6202BGNY250 | Rochester Electronics, LLC | 646 | 2156-TMS320C6202BGNY250-ND | 117,88000 € | Direct |


