
TMS320C51PQ57 | |
|---|---|
DigiKey Part Number | 2156-TMS320C51PQ57-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C51PQ57 |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | BSP, SSP, TDM | |
Clock Rate | 57MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 4kB | |
Voltage - I/O | 5V | |
Voltage - Core | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) |
| Bulk: | 23734 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,68682 € | 257,11 € |
| Unit Price without VAT: | 11,68682 € |
|---|---|
| Unit Price with VAT: | 13,90732 € |

