
TMS320C50PGE | |
|---|---|
DigiKey Part Number | 2156-TMS320C50PGE-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C50PGE |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (4kB) |
Manufacturer Texas Instruments | On-Chip RAM 20kB |
Series | Voltage - I/O 5.00V |
Packaging Bulk | Voltage - Core 5.00V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Serial Port | Package / Case 144-LQFP |
Clock Rate 57MHz | Supplier Device Package 144-LQFP (20x20) |
| Bulk: | 2331 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,68444 € | 258,16 € |
| Unit Price without VAT: | 28,68444 € |
|---|---|
| Unit Price with VAT: | 34,13448 € |

