
TMS320C31PQL | |
|---|---|
DigiKey Part Number | 2156-TMS320C31PQL-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C31PQL |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Floating Point | |
Interface | Serial Port | |
Non-Volatile Memory | External | |
On-Chip RAM | 8.25kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) |
| Bulk: | 302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,37667 € | 232,13 € |
| Unit Price without VAT: | 77,37667 € |
|---|---|
| Unit Price with VAT: | 92,07824 € |

