
TMS320C10FNL | |
|---|---|
DigiKey Part Number | 2156-TMS320C10FNL-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C10FNL |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 25MHz 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Non-Volatile Memory ROM (3kB) |
Manufacturer Texas Instruments | On-Chip RAM 288B |
Series | Voltage - I/O 5.00V |
Packaging Bulk | Voltage - Core 5.00V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Parallel | Package / Case 44-LCC (J-Lead) |
Clock Rate 25MHz | Supplier Device Package 44-PLCC (16.58x16.58) |
| Bulk: | 1452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,26878 € | 258,17 € |
| Unit Price without VAT: | 5,26878 € |
|---|---|
| Unit Price with VAT: | 6,26985 € |

