
TMDS341APFC | |
|---|---|
DigiKey Part Number | 296-32738-ND |
Manufacturer | |
Manufacturer Product Number | TMDS341APFC |
Description | IC INTERFACE SPECIALIZED 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3:1 Switchable DVI/HDMI Receiver Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS341APFC Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 80-TQFP |
Packaging Tray | Supplier Device Package 80-TQFP (12x12) |
Part Status Active | Mounting Type Surface Mount |
Applications 3:1 Switchable DVI/HDMI Receiver | Base Product Number |
Interface DVI, HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 4,28122 € | 1.232,99 € |
| Unit Price without VAT: | 4,28122 € |
|---|---|
| Unit Price with VAT: | 5,09465 € |

