
TMC3503KRC80 | |
|---|---|
DigiKey Part Number | 2156-TMC3503KRC80-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC3503KRC80 |
Description | IC DAC 10BIT 48-LQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 3 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 3 | |
Settling Time | 15ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | - | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,62667 € | 258,44 € |
| Unit Price without VAT: | 6,62667 € |
|---|---|
| Unit Price with VAT: | 7,88574 € |

