10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC3033KRC30

DigiKey Part Number
2156-TMC3033KRC30-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
TMC3033KRC30
Description
IC DAC 10BIT 48-LQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
10
Number of D/A Converters
3
Settling Time
15ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
-
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
INL/DNL (LSB)
-
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
298,82966 €256,06 €
Unit Price without VAT:8,82966 €
Unit Price with VAT:10,50730 €