
TMC2601R2C | |
|---|---|
DigiKey Part Number | 2156-TMC2601R2C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2601R2C |
Description | CONSUMER CIRCUIT, CMOS, PQCC44 |
Customer Reference | |
Detailed Description | Video Encoder IC NTSC, PAL 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video Encoder | |
Applications | NTSC, PAL | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,38211 € | 254,26 € |
| Unit Price without VAT: | 13,38211 € |
|---|---|
| Unit Price with VAT: | 15,92471 € |

