
TMC2302AH5C1 | |
|---|---|
DigiKey Part Number | 2156-TMC2302AH5C1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2302AH5C1 |
Description | IC IMG MANIPULATION SEQ 121-PPGA |
Customer Reference | |
Detailed Description | Image Manipulation Sequencer 121-PPGA (34.16x34.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Image Manipulation Sequencer | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 121-BPGA | |
Supplier Device Package | 121-PPGA (34.16x34.16) |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,66000 € | 227,32 € |
| Unit Price without VAT: | 113,66000 € |
|---|---|
| Unit Price with VAT: | 135,25540 € |

