
TMC2272AH6C | |
|---|---|
DigiKey Part Number | 2156-TMC2272AH6C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2272AH6C |
Description | VIDEO IMAGER, 12-BIT CPGA120 |
Customer Reference | |
Detailed Description | Decoder IC Camera, Monitors 120-MPGA (34.55x34.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Applications | Camera, Monitors | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 120-BPGA | |
Supplier Device Package | 120-MPGA (34.55x34.55) |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,75077 € | 256,76 € |
| Unit Price without VAT: | 19,75077 € |
|---|---|
| Unit Price with VAT: | 23,50342 € |

