
TMC2272AH5C3 | |
|---|---|
DigiKey Part Number | 2156-TMC2272AH5C3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2272AH5C3 |
Description | VIDEO IMAGER, 12-BIT PPGA120 |
Customer Reference | |
Detailed Description | Video Converter IC 120-PPGA (34.16x34.16) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Converter | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 120-BPGA | |
Supplier Device Package | 120-PPGA (34.16x34.16) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,65667 € | 267,94 € |
| Unit Price without VAT: | 44,65667 € |
|---|---|
| Unit Price with VAT: | 53,14144 € |

