
TMC2249AKEC1 | |
|---|---|
DigiKey Part Number | 2156-TMC2249AKEC1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2249AKEC1 |
Description | MIXER, 12-BIT, CMOS, PQFP120 |
Customer Reference | |
Detailed Description | RF Mixer IC Mixer/Detector 40MHz 120-MQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | - | |
Frequency | 40MHz | |
Number of Mixers | 3 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Mixer/Detector | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 120-BQFP | |
Supplier Device Package | 120-MQFP (28x28) |
| Bulk: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,23667 € | 254,13 € |
| Unit Price without VAT: | 28,23667 € |
|---|---|
| Unit Price with VAT: | 33,60164 € |

