Image for TMC2249AH6C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2249AH6C

DigiKey Part Number
2156-TMC2249AH6C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
TMC2249AH6C
Description
MIXER, 12-BIT, CMOS, CPGA120
Customer Reference
Detailed Description
RF Mixer IC Mixer/Detector 25MHz 120-MPGA (34.55x34.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
RF Type
-
Frequency
25MHz
Number of Mixers
3
Gain
-
Noise Figure
-
Secondary Attributes
Mixer/Detector
Current - Supply
-
Voltage - Supply
4.75V ~ 5.25V
Package / Case
120-BPGA
Supplier Device Package
120-MPGA (34.55x34.55)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.936
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8936
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,17917 €254,15 €
Unit Price without VAT:21,17917 €
Unit Price with VAT:25,20321 €