
TMC22151KHC | |
|---|---|
DigiKey Part Number | 2156-TMC22151KHC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC22151KHC |
Description | COLOR SIGNAL DECODER |
Customer Reference | |
Detailed Description | Video Decoder IC Studio Television Equipment 100-MQFP (20x14) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 4.75V ~ 5.25V |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Digital 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-BQFP |
Type Video Decoder | Supplier Device Package 100-MQFP (20x14) |
Applications Studio Television Equipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,21375 € | 241,71 € |
| Unit Price without VAT: | 30,21375 € |
|---|---|
| Unit Price with VAT: | 35,95436 € |

