
TMC22053KHC | |
|---|---|
DigiKey Part Number | 2156-TMC22053KHC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC22053KHC |
Description | COLOR SIGNAL DECODER |
Customer Reference | |
Detailed Description | Video Decoder IC Studio Television Equipment 100-MQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Studio Television Equipment | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (20x14) |
| Bulk: | 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,24571 € | 267,72 € |
| Unit Price without VAT: | 38,24571 € |
|---|---|
| Unit Price with VAT: | 45,51239 € |

