
TMC2111AB2C1 | |
|---|---|
DigiKey Part Number | 2156-TMC2111AB2C1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2111AB2C1 |
Description | IC SHIFT REGISTR 16BIT 24-CERDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CERDIP | |
Base Product Number |
| Bulk: | 903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,88474 € | 261,62 € |
| Unit Price without VAT: | 6,88474 € |
|---|---|
| Unit Price with VAT: | 8,19284 € |

