
TMC1175AR3C40 | |
|---|---|
DigiKey Part Number | 2156-TMC1175AR3C40-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC1175AR3C40 |
Description | IC ADC 8BIT 28-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Two-Step, Flash 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:2 | |
Number of A/D Converters | 2 | |
Architecture | Two-Step, Flash | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount |
| Bulk: | 413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,53300 € | 255,99 € |
| Unit Price without VAT: | 8,53300 € |
|---|---|
| Unit Price with VAT: | 10,15427 € |

