
TMC1175AN2C40 | |
|---|---|
DigiKey Part Number | 2156-TMC1175AN2C40-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC1175AN2C40 |
Description | IC ADC 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Pipelined 24-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:2 |
Manufacturer Fairchild Semiconductor | Number of A/D Converters 2 |
Packaging Bulk | Architecture Pipelined |
Part Status Active | Reference Type External |
Number of Bits 8 | Voltage - Supply, Analog 4.75V ~ 5.25V |
Sampling Rate (Per Second) 40M | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -20°C ~ 75°C |
Input Type Single Ended | Package / Case 24-DIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 24-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
| Bulk: | 2854 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,02880 € | 250,72 € |
| Unit Price without VAT: | 10,02880 € |
|---|---|
| Unit Price with VAT: | 11,93427 € |


