
TMC1175AC3F20 | |
|---|---|
DigiKey Part Number | 2156-TMC1175AC3F20-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC1175AC3F20 |
Description | 8-BIT ADC, FLASH METHOD |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Pipelined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:2 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - |
| Bulk: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,93750 € | 247,75 € |
| Unit Price without VAT: | 61,93750 € |
|---|---|
| Unit Price with VAT: | 73,70563 € |

