
TMC1173AM7C20 | |
|---|---|
DigiKey Part Number | 2156-TMC1173AM7C20-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC1173AM7C20 |
Description | IC ADC 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Two-Step 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | - | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:2 | |
Number of A/D Converters | 2 | |
Architecture | Two-Step | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29957 € | 259,89 € |
| Unit Price without VAT: | 11,29957 € |
|---|---|
| Unit Price with VAT: | 13,44649 € |

