
TLVH431DQDBVR,125 | |
|---|---|
DigiKey Part Number | 2156-TLVH431DQDBVR125-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | TLVH431DQDBVR,125 |
Description | IC VREF SHUNT ADJ 0.75% 5TSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.75% 70 mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output 70 mA |
Manufacturer Nexperia USA Inc. | Tolerance ±0.75% |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) 18 V |
| Bulk: | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 679 | 0,37396 € | 253,92 € |
| Unit Price without VAT: | 0,37396 € |
|---|---|
| Unit Price with VAT: | 0,44501 € |

