
TLVH431CLP | |
|---|---|
DigiKey Part Number | 296-31404-ND |
Manufacturer | |
Manufacturer Product Number | TLVH431CLP |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431CLP Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Bulk | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431BCDBZR | Texas Instruments | 71.549 | 296-17685-1-ND | 0,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69190 € | 69,19 € |
| 250 | 0,64940 € | 162,35 € |
| 500 | 0,62384 € | 311,92 € |
| 1.000 | 0,60278 € | 602,78 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

