
TLV7162818PDPQR | |
|---|---|
DigiKey Part Number | 2156-TLV7162818PDPQR-296-ND |
Manufacturer | |
Manufacturer Product Number | TLV7162818PDPQR |
Description | IC REG LINEAR 2.8V/1.8V 6-X2SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA, 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 80dB ~ 46dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-X2SON (1.2x1.2) |
| Bulk: | 417000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.333 | 0,23000 $ | 306,59 $ |
| Unit Price without VAT: | 0,23000 $ |
|---|---|
| Unit Price with VAT: | 0,27370 $ |

