10 Bit Digital to Analog Converter 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5637CD

DigiKey Part Number
296-2316-5-ND
Manufacturer
Manufacturer Product Number
TLV5637CD
Description
IC DAC 10BIT 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5637CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±0.4, ±0.1
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
0°C ~ 70°C
Settling Time
5.5µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,10000 €14,10 €
1011,17000 €111,70 €
759,77653 €733,24 €
1509,45260 €1.417,89 €
3009,18597 €2.755,79 €
5259,00560 €4.727,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,10000 €
Unit Price with VAT:16,77900 €

Other Suppliers on DigiKey

45In Stock
Ships from Rochester Electronics, LLC