
TLV5626CD | |
|---|---|
DigiKey Part Number | 296-2311-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5626CD |
Description | IC DAC 8BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5626CD Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.4, ±0.1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 5.5µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 6,26100 € | 62,61 € |
| 75 | 5,41067 € | 405,80 € |
| 150 | 5,21287 € | 781,93 € |
| 300 | 5,05007 € | 1.515,02 € |
| 525 | 4,93989 € | 2.593,44 € |
| 1.050 | 4,82536 € | 5.066,63 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |

