
TLV5619IPW | |
|---|---|
DigiKey Part Number | 2156-TLV5619IPW-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | TLV5619IPW |
Description | TLV5619 12-BIT, SINGLE CHANNEL D |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.5, ±0.4 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 1020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,38211 € | 254,26 € |
| Unit Price without VAT: | 13,38211 € |
|---|---|
| Unit Price with VAT: | 15,92471 € |

