
TLV5619CPW | |
|---|---|
DigiKey Part Number | 296-1925-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5619CPW |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5619CPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±1.5, ±0.4 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 3µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,24000 € | 18,24 € |
| 10 | 14,57000 € | 145,70 € |
| 70 | 12,86986 € | 900,89 € |
| 140 | 12,45614 € | 1.743,86 € |
| 280 | 12,11575 € | 3.392,41 € |
| 560 | 11,83561 € | 6.627,94 € |
| Unit Price without VAT: | 18,24000 € |
|---|---|
| Unit Price with VAT: | 21,70560 € |

