12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SOIC
20-SOIC Pkg

TLV5613IDW

DigiKey Part Number
296-1919-5-ND
Manufacturer
Manufacturer Product Number
TLV5613IDW
Description
IC DAC 12BIT 20-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5613IDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±1.5, ±0.4
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
7µs
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11.065 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1258,47928 €1.059,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,47928 €
Unit Price with VAT:10,09034 €

Other Suppliers on DigiKey

11.065In Stock
Ships from Rochester Electronics, LLC