
TLV5580CPWR | |
|---|---|
DigiKey Part Number | 2156-TLV5580CPWR-ND |
Manufacturer | |
Manufacturer Product Number | TLV5580CPWR |
Description | IC ADC 8BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,79846 € | 257,38 € |
| Unit Price without VAT: | 19,79846 € |
|---|---|
| Unit Price with VAT: | 23,56017 € |

