
TLV4961-3M | |
|---|---|
DigiKey Part Number | 2156-TLV4961-3M-ND |
Manufacturer | |
Manufacturer Product Number | TLV4961-3M |
Description | TLV4961 - HALL SWITCH |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.5mT Trip, -7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |

