TLV431BCLP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,49000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431BCLP

DigiKey Part Number
296-31396-ND
Manufacturer
Manufacturer Product Number
TLV431BCLP
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BCLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Bulk
Current - Cathode
100 µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431BIDBZRTexas Instruments0296-17571-1-ND0,49000 €MFR Recommended
Obsolete
Marketplace Stock: 36.475 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36.475In Stock
Ships from Rochester Electronics, LLC