TLV431ACLP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 43.249
Unit Price: 0,42000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431ACLP

DigiKey Part Number
296-10723-5-ND
Manufacturer
Manufacturer Product Number
TLV431ACLP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431ACLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Bulk
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431AIDBZRTexas Instruments43.249296-18913-1-ND0,42000 €MFR Recommended
Available To Order
Check Lead Time
Marketplace Stock: 11.966 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,64395 €1.931,85 €
Unit Price without VAT:0,64395 €
Unit Price with VAT:0,76630 €

Other Suppliers on DigiKey

11.966In Stock
Ships from Rochester Electronics, LLC