
TLV3494AID | |
|---|---|
DigiKey Part Number | 296-14056-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3494AID |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3494AID Models |
Category | Current - Input Bias (Max) 10pA @ 5.5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 1.2µA |
Packaging Tube | CMRR, PSRR (Typ) 74dB CMRR, 69.12dB PSRR |
Part Status Active | Propagation Delay (Max) 13.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 15mV @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32100 € | 33,21 € |
| 50 | 2,90480 € | 145,24 € |
| 100 | 2,77570 € | 277,57 € |
| 250 | 2,63944 € | 659,86 € |
| 500 | 2,55734 € | 1.278,67 € |
| 1.000 | 2,48976 € | 2.489,76 € |
| 2.500 | 2,41840 € | 6.046,00 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

