Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV342ID | |
|---|---|
DigiKey Part Number | 296-34481-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV342ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV342ID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 75µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 115 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV342IDR | Texas Instruments | 186.675 | 296-21128-1-ND | 1,07000 € | MFR Recommended |
| LMP2232AMA/NOPB | Texas Instruments | 0 | LMP2232AMA/NOPB-ND | 2,46979 € | Similar |
| LMP2232AMAE/NOPB | Texas Instruments | 264 | 296-LMP2232AMAE/NOPBCT-ND | 4,07000 € | Similar |
| LMP2232AMAX/NOPB | Texas Instruments | 0 | LMP2232AMAX/NOPB-ND | 1,94364 € | Similar |
| LMP2232BMA/NOPB | Texas Instruments | 45 | LMP2232BMA/NOPB-ND | 3,35000 € | Similar |





