
TLV2773CN | |
|---|---|
DigiKey Part Number | 2156-TLV2773CN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2773CN |
Description | IC CMOS 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10.5V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 5.1 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 2 pA | Supplier Device Package 14-PDIP |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

